You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Floor Cable Protector, Single Channel, 765mm, Black -
DO-2B765
- Manufacturer:
- D-LINE D-LINE
- Manufacturer Part No:
- DO-2B765
- Order Code:
- CB24239
- Technical Datasheet:
- DO-2B765 Datasheet
Product Overview
- Made from high-grade polyurethane, extremely robust
- Join by interlocking male/female connectors
- Tapered design and non-slip treads for pedestrian traffic
- Can accept up to 11.5 ton axle weight, i.e. all vehicular traffic
- Durability gives exceptional value
- Fully safety tested and certified to BS7671:2008
Product Information
- :
- 1 Channel
- :
- PUR (Polyurethane)
- :
- Black
- :
- 765mm
- :
- 220mm
- :
- -
Technical Documents (1)
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £43.18 (£51.82) | ( ) |
5+ | £40.63 (£48.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.