You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Medium Duty Floor Cable Protector, Single Channel, 1.8m, Black/Yellow -
FC 83H
- Manufacturer:
- D-LINE D-LINE
- Manufacturer Part No:
- FC 83H
- Order Code:
- CB24241
- Product Range
- D-Line - FC83 Series
- Technical Datasheet:
- FC 83H Datasheet
Product Range Selector (D-Line - FC83 Series)
See all from this product rangeProduct Overview
- Ideal for areas with regular foot traffic
- Protect cables, and address a common cause of trips and falls
- Ribbed non-slip base, pre-split rear for ease of use
- Flexible PVC - neat, tapered design, lengths uncoil to lay flat
- Unique connector pins provide an effective, friction-fit connection
- Can be pushed-in and pulled apart in sections to cover whatever length is required
- Fully safety tested and certified to BS EN 60670-1:2005
- 30x10mm channel
- Features yellow hazard stripes
Product Information
- :
- 1 Channel
- :
- Rubber
- :
- Black, Yellow
- :
- 1.8m
- :
- 83mm
- :
- D-Line - FC83 Series
Technical Documents (1)
116 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.55 (£29.46) | ( ) |
5+ | £23.34 (£28.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.