You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Safe-D Twin & Earth Grip Clips, 4mm, Pack of 100 -
SD-TE4.0/100
- Manufacturer:
- D-LINE D-LINE
- Manufacturer Part No:
- SD-TE4.0/100
- Order Code:
- CB24234
- Product Range
- D-Line - Safe-D Series
- Technical Datasheet:
- SD-TE4.0/100 Datasheet
Product Range Selector (D-Line - Safe-D Series)
See all from this product rangeProduct Overview
- Produced from steel, fire-rated to
1,200°C - Flat-head nail sits tight when knocked-in
- 2.5mm diameter nail body, suitable for harder substrates
- Raised strip-on clip-head prevents cable bruising if mis-hit
- All nails have 2.5mm body diameter, 5.5mm head diameter, and 25mm length
Product Information
- :
- Nail Mount Cable Clamp
- :
- 4mm
- :
- Steel
- :
- Metallic
- :
- -
- :
- -
- :
- -
- :
- D-Line - Safe-D Series
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.60 (£19.92) | ( ) |
5+ | £15.46 (£18.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.