You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Safe-D30 Fire Rated Cable Clips 12 Pack -
SFD12FCLIPPACK
- Manufacturer:
- D-LINE D-LINE
- Manufacturer Part No:
- SFD12FCLIPPACK
- Order Code:
- CB14419
- Also Known As:
- GTIN UPC EAN: 5060125595015
Product Overview
- Made from high temperature steel with gold passivated finish to withstand mildly corrosive elements
- Smooth & rounded edges, as required by design code BS7671 s522.8.11, to protect soft-skin cables etc
- Easy to fold tabs for easy use
- 20mm Wide with a 23mm base: (2x 2.5mm T&E; 2x 1.5mm FP; up to 4x Cat5 cables)
- Supplied in packs of 12
Product Information
- :
- Fire Rated Cable Clip
- :
- -
- :
- Steel
- :
- Metallic
- :
- 23mm
- :
- 20mm
- :
- -
- :
- -
Technical Documents (0)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 12
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.93 (£8.32) | ( ) |
3+ | £6.51 (£7.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.