You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Accessory Pack for White D-Line 50 x 25mm Trunking (5 Pieces) -
SFD5025APW
- Manufacturer:
- D-LINE D-LINE
- Manufacturer Part No:
- SFD5025APW
- Order Code:
- CB14423
- Also Known As:
- GTIN UPC EAN: 5060125599549
Product Range Selector (D Line - 50x25mm Fittings)
See all from this product rangeProduct Overview
- Smooth/ flush-fitting accessories for perfect finish
- Pack contains:
- 2x flat bends
- 1x internal bend
- 1x external bend
- 1x end cap
- Colour: white
Product Information
- :
- PVC (Polyvinylchloride)
- :
- White
- :
- D Line - 50x25mm Fittings
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.85 (£5.82) | ( ) |
3+ | £4.52 (£5.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.