You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1/4 Round D-Line Trunking, 22mm x 22mm x 2m (HxWxL), Wood Print, 6 Pack -
SFD6D222QSPSA
- Manufacturer:
- D-LINE D-LINE
- Manufacturer Part No:
- SFD6D222QSPSA
- Order Code:
- CB14426
- Product Range
- D Line - 1/4 Circle 22 x 22mm Trunking
- Technical Datasheet:
- SFD6D222QSPSA Datasheet
Product Range Selector (D Line - 1/4 Circle 22 x 22mm Trunking)
See all from this product rangeProduct Overview
- Pack of 6 pieces of 22 x 22mm trunking, each 2m in length
- ¼ round floor trim that hides cables
- Wood fibre can be stained to match darker floors
- Ideal to hide cable drops in corners
Product Information
- :
- 22mm
- :
- 22mm
- :
- 2m
- :
- 0.87"
- :
- 0.87"
- :
- 6.56ft
- :
- -
- :
- PVC (Polyvinylchloride)
- :
- D Line - 1/4 Circle 22 x 22mm Trunking
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 6
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £44.94 (£53.93) | ( ) |
3+ | £42.15 (£50.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.