You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AX1300 Dual Band USB WiFi 6 Adaptor -
AX18U
New- Manufacturer:
- D-LINK D-LINK
- Manufacturer Part No:
- AX18U
- Order Code:
- CS38575
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0790069475511
- Technical Datasheet:
- AX18U Datasheet
Product Overview
- USB WiFi 6 adaptor, perfect for 4K streaming and online gaming
- Dual band speeds up to 574Mb/s (2.4GHz) and 1201Mb/s (5GHz)
- OFDMA and MU-MIMO technologies boost performance for efficient connections
- 180 Adjustable antenna design for optimal signal reception
- Enhanced transmission performance with high speed USB 3.0 interface
- Backwards compatibility with existing wireless hardware
- Supports the latest WPA3 security encryption for safer connections
- Compact design for convenient storage and travel use
- Automatic driver installation on Windows 10/11 systems
- Dimensions (HxWxD): 15x31x84mm
Product Information
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £27.25 (£32.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























