You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

24 Port Gigabit Smart Managed PoE Switch - 

DGS-1100-24PV2

DGS-1100-24PV2 - 24 Port Gigabit Smart Managed PoE Switch
DGS-1100-24PV2 - 24 Port Gigabit Smart Managed PoE Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
D-LINK D-LINK
Manufacturer Part No:
DGS-1100-24PV2
Order Code:
CS34328
Also Known As:
GTIN UPC EAN: 0790069451782
Technical Datasheet:
DGS-1100-24PV2   Datasheet
See all Technical Docs

Product Range Selector (D-Link DGS-1100 V2 Series)

See all from this product range

Product Overview

Cost effective Gigabit switch solution designed for SMB environments that require effective network management and PoE flexibility. The DGS-1100 series provide advanced security features, bandwidth management and easy installation with D-Link Network Assistant.
  • Provides 24x Gigabit RJ45 ports with 16Gb/s switching capactity
  • Power over Ethernet (802.3af/at PoE) capability with 100W total power budget (up to 30W per port)
  • Flexible management with D-Link Network Assistant or web-based GUI (supports IPv4)
  • Advanced security features including Static MAC, Storm Control and IGMP Snooping
  • Surveillance VLAN priority support to guarantee video recording quality
  • Auto MDI/MDIX crossover for all ports
  • Fanless chassis with silent operation
  • Dimensions (HxWxD): 44x280x230mm

Product Information


:
24Ports

:
Commercial

:
Managed PoE Gigabit Ethernet

:
Desktop / Rack

:
RJ45 x 24

:
10Mbps, 100Mbps, 1Gbps

:
VAC

:
D-Link DGS-1100 V2 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0790069451782

2 In stock Need more?

???PF_PDP_RSP_SUP???

£198.42 ( £238.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £198.42 (£238.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --