You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Port Gigabit PoE-Powered Smart Managed Desktop Switch -
DGS-1100-5PDV2
- Manufacturer:
- D-LINK D-LINK
- Manufacturer Part No:
- DGS-1100-5PDV2
- Order Code:
- CS34326
- Also Known As:
- GTIN UPC EAN: 0790069453298
- Technical Datasheet:
- DGS-1100-5PDV2 Datasheet
Product Range Selector (D-Link DGS-1100 V2 Series)
See all from this product rangeProduct Overview
- Provides 5x Gigabit RJ45 ports with PoE passthrough support on ports 1 & 2
- 18W Power budget for PoE devices with 802.3at input, or 8W budget with 802.3af input
- Advanced security features including Static MAC, Storm Control and IGMP Snooping
- Surveillance VLAN priority support to guarantee video recording quality
- Flexible management with D-Link Network Assistant or web-based GUI (supports IPv4)
- Compact fanless chassis with silent operation
- Dimensions (HxWxD): 28x150x97mm
Footnotes
Product Information
- :
- 5Ports
- :
- Commercial
- :
- Managed PoE Gigabit Ethernet
- :
- Desktop
- :
- RJ45 x 5
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- -
- :
- D-Link DGS-1100 V2 Series
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £54.35 (£65.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.