You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10 Port Gigabit Managed PoE Smart Switch, 8x PoE Ports - 

DGS-1210-10P

DGS-1210-10P - 10 Port Gigabit Managed PoE Smart Switch, 8x PoE Ports

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
D-LINK D-LINK
Manufacturer Part No:
DGS-1210-10P
Order Code:
CS20755
Product Range
D-Link DGS-1210 Series
Also Known As:
GTIN UPC EAN: 0790069329395
Technical Datasheet:
DGS-1210-10P   Datasheet
See all Technical Docs

Product Range Selector (D-Link DGS-1210 Series)

See all from this product range

Product Overview

  • Advanced management and security functions with web-based GUI
  • Auto Voice VLAN ensures higher priority for voice traffic
  • Extensive layer 2 features including IGMP snooping, port mirroring and LACP functions
  • IEEE 802.3x flow control for servers to directly connect to switch for fast, reliable data transfer
  • 10 RJ45 ports
  • Supports time based PoE
  • Power saving functionality automatically powers down unused ports
  • LED status indicators for network traffic
  • 1U high, 13" desktop enclosure
  • 100 - 240V ac, 50 - 60Hz
  • Dimensions (HxWxD): 44 x 280 x 180mm

Product Information


:
10Ports

:
Commercial

:
Managed Gigabit Ethernet

:
Desktop

:
RJ45 x 8, SC x 2

:
10Mbps, 100Mbps, 1Gbps

:
VAC

:
D-Link DGS-1210 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0790069329395

Available for back order

More stock available to supplier lead times which is approximately 30/06/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£104.92 ( £125.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £104.92 (£125.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --