You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16 Port Gigabit Managed Smart Switch with 4 SFP Ports -
DGS-1210-16
- Manufacturer:
- D-LINK D-LINK
- Manufacturer Part No:
- DGS-1210-16
- Order Code:
- CS20756
- Product Range
- D-Link DGS-1210 Series
- Also Known As:
- GTIN UPC EAN: 0790069332227
- Technical Datasheet:
- DGS-1210-16 Datasheet
Product Range Selector (D-Link DGS-1210 Series)
See all from this product rangeProduct Overview
- Advanced management and security functions with web-based GUI
- Auto Voice VLAN ensures higher priority for voice traffic
- Extensive layer 2 features including IGMP snooping, port mirroring and LACP functions
- IEEE 802.3x flow control for servers to directly connect to switch for fast, reliable data transfer
- 16 RJ45 ports
- Power saving functionality automatically powers down unused ports
- LED status indicators for network traffic
- 1U high, 19" standard rack mounting width
- 100 - 240V ac, 50 - 60Hz
- Dimensions (HxWxD): 44 x 440 x 210mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 16Ports
- :
- Commercial
- :
- Managed Gigabit Ethernet
- :
- Desktop / Rack
- :
- RJ45 x 16, SFP x 2
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VAC
- :
- D-Link DGS-1210 Series
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £114.92 (£137.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























