You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24 Port Gigabit Smart Managed Switch with 4 SFP Slots -
DGS-2000-28
- Manufacturer:
- D-LINK D-LINK
- Manufacturer Part No:
- DGS-2000-28
- Order Code:
- CS34332
- Product Range
- D-Link DGS-2000 Series
- Also Known As:
- GTIN UPC EAN: 0790069450129
- Technical Datasheet:
- DGS-2000-28 Datasheet
Product Range Selector (D-Link DGS-2000 Series)
See all from this product rangeProduct Overview
- Provides 24x Gigabit RJ45 ports and 4x Gigabit SFP slots
- 56Gb/s Switching capactity with 8K MAC address table
- Flexible management with D-Link Network Assistant or web-based GUI
- Advanced security features including Storm Control, Access Control Lists and Smart IMPB
- Comprehensive L2 and L3 features including IGMP and MLD Snooping
- Auto Surveillance VLAN 2.0 and Voice VLAN
- Auto negotiation and Auto MDI/MDIX across all ports
- Fanless chassis with silent operation
- Standard 1U rack mounting (rack mount brackets included)
- Dimensions (HxWxD): 44x440x140mm
Product Information
- :
- 24Ports
- :
- Commercial
- :
- Managed Gigabit Ethernet
- :
- Rack
- :
- RJ45 x 24, SFP x 4
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VAC
- :
- D-Link DGS-2000 Series
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £204.98 (£245.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.