You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Port Multi-Gigabit Unmanaged Desktop Switch -
DMS-108/B
- Manufacturer:
- D-LINK D-LINK
- Manufacturer Part No:
- DMS-108/B
- Order Code:
- CS36417
- Also Known As:
- GTIN UPC EAN: 0790069469435
- Technical Datasheet:
- DMS-108/B Datasheet
Product Overview
- Provides eight 2.5 Gigabit LAN ports
- WiFi 6 Ready, 2.5 Gigabit ports can take full advantage of WiFi 6 routers and access points
- 40Gb/s Switching capacity with 4K MAC address table
- IEEE 802.1p QoS and 802.3x Flow Control
- IGMP Snooping optimises data streams for bandwidth intensive applications
- Automatic MD/MDIX adjustment on all ports
- Green technology, including Energy-Efficient Ethernet (EEE) and link status detection that reduce overall power usage
- Compact and durable metal enclosure
- Fanless design for silent operation
- Plug & play setup and installation
- Dimensions (HxWxD): 28x145x82mm
Product Information
- :
- 8Ports
- :
- Commercial
- :
- Unmanaged 2.5 Gigabit Ethernet
- :
- Desktop
- :
- RJ45 x 8
- :
- 10Mbps, 100Mbps, 1Gbps, 2.5Gbps
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £148.75 (£178.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.