You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1 Port 30W Gigabit PoE+ Splitter - 

DPE-301GS

DPE-301GS - 1 Port 30W Gigabit PoE+ Splitter
DPE-301GS - 1 Port 30W Gigabit PoE+ Splitter
DPE-301GS - 1 Port 30W Gigabit PoE+ Splitter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
D-LINK D-LINK
Manufacturer Part No:
DPE-301GS
Order Code:
CS32375
Also Known As:
GTIN UPC EAN: 0790069416675
Technical Datasheet:
DPE-301GS   Datasheet
See all Technical Docs

Product Overview

The DPE-301GS PoE splitter separates Gigabit data connectivity and electrical power from a PoE source and allows you to install a non-PoE device in a location without a dedicated mains socket; effectively turning any device into a PoE device for flexible deployment.
  • Supplies power and data connectivity up to 100m
  • Compliant with 802.3af (PoE) and 802.3at (PoE+)
  • Converts incoming AC power to low-voltage DC power
  • Supports 5/9/12V DC output voltages
  • Connections: RJ45 in/out, DC out
  • Supplied with 3.8mm and 5.5mm power adaptor cables
  • Auto negotiation on Ethernet port
  • Compatible with all standard PoE devices and restricts power input to avoid damage to power sourcing equipment
  • Built-in overcurrent protection
  • Dimensions (HxWxD): 25x62x110mm

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0790069416675

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£28.85 ( £34.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £28.85 (£34.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --