You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4G LTE Cat6 Portable Mobile WiFi Hotspot -
DWR-933
- Manufacturer:
- D-LINK D-LINK
- Manufacturer Part No:
- DWR-933
- Order Code:
- CS33771
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0790069450068
- Technical Datasheet:
- DWR-933 Datasheet
Product Overview
- Dual band 802.11ac combined WiFi speeds up to 1200Mb/s
- Cat6 LTE Download speeds up to 300Mb/s, upload speeds up to 50Mb/s
- 3000mAh Battery delivers up to 14 hours battery life, recharge via USB connection
- Easily add internet connectivity to a PC or laptop via USB connection
- Built-in MicroSD slot allows you to share files between connected devices (supports up to 64GB)
- High contrast OLED display provides comprehensive status information at a glance
- WPA/WPA2 security, integrated firewall and one-touch WPS encryption
- Dimensions (HxWxD): 98x71x19mm
- 2 Year manufacturer warrant
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 01/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £106.75 (£128.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























