You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC1200 LTE Cat4 WiFi Router -
DWR-953V2
- Manufacturer:
- D-LINK D-LINK
- Manufacturer Part No:
- DWR-953V2
- Order Code:
- CS35113
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0790069458989
- Technical Datasheet:
- DWR-953V2 Datasheet
Product Overview
- Simply insert a 4G SIM card for LTE download speeds up to 150Mb/s, upload up to 50Mb/s
- SIM Card slot is unlocked, pick and choose your own provider
- Dual band WiFi with speeds up to 866Mb/s (5GHz) and 300Mb/s (2.4GHz)
- Two high performance external LTE antennas ensure a reliable connection
- Intuitive Web-based UI for device management
- Dual active SPI & NAT firewall protection
- 64/128-Bit WEP and WPA/WPA2 encryption
- WAN port for fixed line cable connections
- Gigabit LAN ports for wired connectivity
- Connections: 1x RJ45 WAN/LAN, 3x RJ45 LAN
- Dimensions (HxWxD): 122x154x32mm
Contents
Router, AC adaptor and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £104.72 (£125.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.