You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AX1500 WiFi 6 Smart Router, WPA3 -
R15
- Manufacturer:
- D-LINK D-LINK
- Manufacturer Part No:
- R15
- Order Code:
- CS37882
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0790069459573
- Technical Datasheet:
- R15 Datasheet
Product Overview
- Dual band 2x2 WiFi 6 connectivity with increased range and reliability
- Delivers speeds up to 1201Mb/s (5GHz band) and 300Mb/s (2.4GHz band)
- MU-MIMO & OFDMA technology serve multiple connections for more users at once with faster data rates
- Supports up to 128 connected devices (Performance may vary depending on environment)
- Four high performance antennas with Beamforming technology to maximise coverage
- Easily expand your network with mesh technology by adding other Eagle Pro AI devices
- Mobile app with AI assistant for intuitive network management
- Supports Alexa and Google Assistant for hands-free voice control
- Supports WPA, WPA2, and the latest WPA3 WiFi Security
- WiFi Protected Setup (WPS) button for one-touch encryption
- Clean Network Initiative compliant for security and privacy
- Connections: 1x Gigabit WAN, 3x Gigabit LAN
- Dimensions (HxWxD): 194x252x166mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £38.42 (£46.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























