You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PIR Occupancy Sensor Light Switch, Surface Mount -
WACEPIR
Product Overview
- Detection zone: 120°
- Detection range: Up to 10m
- Time lag range: 10 seconds to 40 minutes in 9 steps
- Photocell range: 100 to 1000 lux, and inactive
- Loading: Up to 6A (1500W) of resistive loads,
- 6A (1500W) of fluorescent loads, lamps & fittings and 1A (250W) of fans
- 3A (750W) of electronic and wire wound transformer loads,
- 2A (500W) of CFL, 2D lamps, LED Drivers and LED
- Dimensions (LxWxD): 86x86x22mm
- Wall or ceiling mountable
- Suitable for stairwells, corridors, toilet lobbies, etc.
- Fits either into a plaster depth (16mm) wall box or onto a ceiling mounted square pattress box
- Requires a neutral wire
Product Information
- :
- External PIR
- :
- 10m
- :
- 120°
- :
- -
Technical Documents (0)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £49.24 (£59.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.