You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Multi-Purpose Power Supply 4x 24V AC 1A Outputs, 230V Input - 

DA376

DA376 - Multi-Purpose Power Supply 4x 24V AC 1A Outputs, 230V Input

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DANTECH DANTECH
Manufacturer Part No:
DA376
Order Code:
PW03445
Product Range
-
Technical Datasheet:
DA376   Datasheet
See all Technical Docs

Product Overview

  • 24V 4A, AC Power supply with individually fused outputs
  • Ideal for powering CCTV cameras and camera housing heaters
  • Powder coated white clam shell steel case
  • 20mm Knock outs as standard
  • Supplied with fixing kit & cable gland
  • Designed, manufactured & tested in Great Britain

Footnotes

As with all AC/AC linear power supplies and transformers, the output voltage is influenced by both the applied load and AC mains supply voltage

Product Information


:
ITE

:
4 Output

:
96W

:
96W

:
24VAC

:
1A

:
Hardwired

:
Terminal Block

:
230V

:
Fixed

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 03/11/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£68.84 ( £82.61  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £68.84 (£82.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £66.02 (£79.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --