You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multi-Purpose Power Supply 1x 24V AC 4A Output, 230V Input - IP66 -
DA377/IP66
- Manufacturer:
- DANTECH DANTECH
- Manufacturer Part No:
- DA377/IP66
- Order Code:
- PW03439
- Product Range
- Dantech - DA37x/IP66 Series
- Technical Datasheet:
- DA377/IP66 Datasheet
- Catalogue page:
- CPCC/808
Product Range Selector (Dantech - DA37x/IP66 Series)
See all from this product rangeProduct Overview
- Ideal for powering CCTV cameras and camera housing heaters
- Individually fused outputs
- Weatherproof IP66, Grey ABS case.
- Supplied complete with 2x 20mm IP66 cable glands
- Designed, manufactured & tested in Great Britain
Product Information
- :
- ITE
- :
- 1 Output
- :
- 96W
- :
- 24VAC
- :
- 4A
- :
- Hardwired
- :
- Terminal Block
- :
- 230V
- :
- Fixed
- :
- Dantech - DA37x/IP66 Series
Technical Docs (2)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £76.11 (£91.33) | ( ) |
3+ | £71.74 (£86.09) | ( ) |
Pricing is unavailable. Please contact customer services.