You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

19" 2U Rack Mount Power Supply 16x 24V AC 1A Outputs, 230V AC Input - 

DA441/16

DA441/16 - 19" 2U Rack Mount Power Supply 16x 24V AC 1A Outputs, 230V AC Input

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DANTECH DANTECH
Manufacturer Part No:
DA441/16
Order Code:
PW03433
Product Range
-
Technical Datasheet:
DA441/16   Datasheet
See all Technical Docs

Product Overview

DA441/16 is a 19" rack mountable power supply with 24VAC 16A outputs individually fused with indication. Typical uses includes powering CCTV cameras, camera housing heaters.
  • Input voltage range from 230VAC at 50Hz (+/- 10%)
  • PCB terminal block (2.5mm²) connect type
  • 20 x 5mm 2A quick blow glass fuse
  • C14 IEC connector (Kettle lead) connection type
  • 6.3A mains fuse (BS1362) fused, neon lamp mains on indication
  • Operating temperature range from -10°C to +40°C
  • Mild steel enclosure material
  • Powder coated black semi-gloss finish
  • Dimension (W x H x D) is 478mm (19” rack-mount) x 89mm (2U Standard rack-mount) x 248mm

Footnotes

As with all AC/AC linear power supplies and transformers, the output voltage is influenced by both the applied load and AC mains supply voltage

Product Information


:
ITE

:
16 Output

:
230V

:
500W

:
500W

:
24VAC

:
1A

:
IEC 60320 C14 Inlet

:
Terminal Block

:
230V

:
Fixed

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

8 In stock Need more?

???PF_PDP_RSP_SUP???

£280.19 ( £336.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £280.19 (£336.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £260.29 (£312.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --