You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Voltage Power Supply 8A 12V or 4A 24V DC with Monitoring -
DA449
- Manufacturer:
- DANTECH DANTECH
- Manufacturer Part No:
- DA449
- Order Code:
- PW03436
- Product Range
- -
- Technical Datasheet:
- DA449 Datasheet
Product Overview
- Ideal for powering door access controllers, electric releases and maglocks
- Output Voltage selector
- Mains fail signalling via SPCO relay
- Additional freely configurable SPCO relay contact rating 10A at 30V D
- Built in tamper switch; Cooling fan
- Case can house & charge 2x 12V 7Ah VRLA batteries
- White powder coated steel case
- 20mm knockouts as standard
- Supplied with fixing kit & cable gland
- Designed, manufactured & tested in Great Britain
Product Information
- :
- ITE
- :
- 1Outputs
- :
- 96W
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 230V
- :
- 230V AC
- :
- 230V
- :
- Adjustable, Fixed
- :
- -
Technical Documents (1)
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £206.30 (£247.56) | ( ) |
3+ | £202.58 (£243.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.