You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Pin XLR + Powercon Male to Female Extension Lead, 3m Black -
90482
- Manufacturer:
- DAP AUDIO DAP AUDIO
- Manufacturer Part No:
- 90482
- Order Code:
- AV21700
- Product Range
- Dap Audio - 90481x
- Also Known As:
- GTIN UPC EAN: 8717748263902
Product Range Selector (Dap Audio - 90481x)
See all from this product rangeProduct Overview
- No more separate power and data cables
- DMX Input: 3-pin XLR Plug
- DMX Output: 3-pin XLR Socket
- Power Input: Powercon Grey
- Power Output: Powercon Blue
Product Information
- :
- XLR Plug, 3 Way + Powercon Grey
- :
- XLR Plug + Grey powerCON Plug to XLR Receptacle + Blue powerCON Plug
- :
- XLR Socket, 3 Way + Powercon Blue
- :
- 9.8ft
- :
- 3m
- :
- Dap Audio - 90481x
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £38.38 (£46.06) | ( ) |
3+ | £35.35 (£42.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.