You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Pin XLR + Powercon Male to Female Extension Lead, 6m Black -
90483
- Manufacturer:
- DAP AUDIO DAP AUDIO
- Manufacturer Part No:
- 90483
- Order Code:
- AV21701
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8717748263919
Product Overview
- No more separate power and data cables
- DMX Input: 3-pin XLR Plug
- DMX Output: 3-pin XLR Socket
- Power Input: Powercon Grey
- Power Output: Powercon Blue
Product Information
- :
- XLR Plug, 3 Way + Powercon Grey
- :
- XLR Plug + Grey powerCON Plug to XLR Receptacle + Blue powerCON Plug
- :
- XLR Socket, 3 Way + Powercon Blue
- :
- 19.7ft
- :
- 6m
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £58.58 (£70.30) | ( ) |
3+ | £54.91 (£65.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.