You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4" Ferrite Active Speaker, 20W Black -
D3830
- Manufacturer:
- DAP AUDIO DAP AUDIO
- Manufacturer Part No:
- D3830
- Order Code:
- LS06025
- Also Known As:
- GTIN UPC EAN: 8717748538154
Product Overview
- Wall-mounted 2-way system
- 4" Ferrite woofer driver
- Ferrite compression magnet
- Crisp and clear audio quality. A good replacement for horn speakers
- IP54 Rating, perfect for both indoor and outdoor use
- Extended frequency response: 90Hz-20kHz
- Impedance: 16Ω
- 4-Core hard wired cable power input
- ABS Housing with aluminium grille cover
Applications
Audio, Music, Consumer Electronics, Education
Product Information
- :
- 90Hz
- :
- 20kHz
- :
- 260mm
- :
- 180mm
- :
- 144mm
Technical Documents (0)
Also Known As
5 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £66.66 (£79.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.