You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.5" Wall Mount Loudspeaker, 40W Black -
D3840
- Manufacturer:
- DAP AUDIO DAP AUDIO
- Manufacturer Part No:
- D3840
- Order Code:
- LS06029
- Product Range
- DAP Wall Mounted Speakers
- Also Known As:
- GTIN UPC EAN: 8717748538161
Product Range Selector (DAP Wall Mounted Speakers)
See all from this product rangeProduct Overview
- Wall-mounted 2-way system
- 6.5" Ferrite woofer driver
- Ferrite compression magnet
- Impedance: 16Ω
- Extended frequency response: 70Hz-20kHz
- Crisp and clear audio quality. A good replacement for horn speakers where sound quality is the focal point
- Can be rotated on rear ball pivot
- ABS Housing with aluminium grille cover
- 4-Pin passive input
Applications
Audio, Music, Consumer Electronics, Education
Product Information
- :
- 70Hz
- :
- 20kHz
- :
- 385mm
- :
- 240mm
- :
- 215mm
- :
- DAP Wall Mounted Speakers
Technical Documents (0)
Also Known As
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £110.00 (£132.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.