You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30W Pendant Speaker, Black -
DP530B
Product Range Selector (DAP DPS-530 Series - Pendant Speakers)
See all from this product rangeProduct Overview
- 30W pendant speaker
- 2 Way speaker system
- 5 Power taps (1.8W, 3.75W, 7.5W, 15W and 30 W)
- Transformer: 70V + 100V
- Passive input connection: Terminal
- Speaker Sensitivity (1W/1m): 84dB
- Speaker Impedance: 8Ω
- 5.25" polypropylene cone woofer
- 1" silk dome tweeter
- IP44 rating
- Dimensions: 240x170mm
- Weight: IP44
Product Information
- :
- 1.8W, 3.75W, 7.5W, 15W, 30W
- :
- 110Hz
- :
- 20kHz
- :
- 240mm
- :
- 170mm
- :
- -
- :
- DAP DPS-530 Series - Pendant Speakers
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £88.98 (£106.78) | ( ) |
2+ | £82.38 (£98.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.