You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

30W Pendant Speaker, White - 

DPS-530W

DPS-530W - 30W Pendant Speaker, White
DPS-530W - 30W Pendant Speaker, White
DPS-530W - 30W Pendant Speaker, White
DPS-530W - 30W Pendant Speaker, White
DPS-530W - 30W Pendant Speaker, White
DPS-530W - 30W Pendant Speaker, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DAP AUDIO DAP AUDIO
Manufacturer Part No:
DPS-530W
Order Code:
LS06069
Product Range
DAP DPS-530 Series - Pendant Speakers
Also Known As:
GTIN UPC EAN: 8717748553911

Product Range Selector (DAP DPS-530 Series - Pendant Speakers)

See all from this product range

Product Overview

This versatile, 30-watt pendant speaker delivers exceptional sound quality with deep bass coming from its 5.25-inch polypropylene cone woofer and crisp mid and high tones through its 1-inch silk dome tweeter. An IP rating of 44 makes it suitable for use in humid environments as well as outdoors. The DPS-530 is easy to hang using the included hanging eye.
  • 30W pendant speaker
  • 2 Way speaker system
  • 5 Power taps (1.8W, 3.75W, 7.5W, 15W and 30 W)
  • Transformer: 70V + 100V
  • Passive input connection: Terminal
  • Speaker Sensitivity (1W/1m): 84dB
  • Speaker Impedance: 8Ω
  • 5.25" polypropylene cone woofer
  • 1" silk dome tweeter
  • IP44 rating
  • Dimensions: 240x170mm
  • Weight: IP44

Product Information


:
1.8W, 3.75W, 7.5W, 15W, 30W

:
110Hz

:
20kHz

:
240mm

:
170mm

:
-

:
DAP DPS-530 Series - Pendant Speakers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8717748553911

1 In stock Need more?

???PF_PDP_RSP_SUP???

£88.98 ( £106.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £88.98 (£106.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £82.38 (£98.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --