You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12" Passive Full Range PA Speaker, 150W RMS -
DRX-12
- Manufacturer:
- DAP AUDIO DAP AUDIO
- Manufacturer Part No:
- DRX-12
- Order Code:
- LS04727
- Also Known As:
- GTIN UPC EAN: 08717748331717
Product Overview
- 2-Way 12" vented passive speaker cabinet
- Protection: High Frequency Protection
- LF Driver: 12"
- Tweeter: 1"
- Power: 150W Continuous, 300W Program
- Impedance: 8 Ohms
- Crossover Frequency: 2.8kHz
- Horn Coverage: 50°H x 50°V
- 2x SPK4 connectors (input + thru)
- Construction: 15mm plywood
- 35mm Pole mount
- Dimensions (WxHxD): 440x650x435mm
- Weight: 14.5kg
Product Information
- :
- 55Hz
- :
- 20kHz
- :
- 650mm
- :
- 440mm
- :
- 435mm
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £206.28 (£247.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.