You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat5e RJ45 Stage Lead Male to Male 3m -
FL573
- Manufacturer:
- DAP AUDIO DAP AUDIO
- Manufacturer Part No:
- FL573
- Order Code:
- AV21736
- Also Known As:
- GTIN UPC EAN: 8717748208651
Product Range Selector (DAP Audio - Neutrik Cat5e Stage LeadDAP Audio - Neutrik Cat5e Stage Lead)
See all from this product rangeProduct Overview
- Ethercon plug to plug Cat5e lead
- Neutik® connectors
- Matte Blue PVC
- Flexible cable
Product Information
- :
- Cat5e
- :
- 3m
- :
- 9.8ft
- :
- RJ45 Plug to RJ45 Plug
- :
- Blue
- :
- DAP Audio - Neutrik Cat5e Stage LeadDAP Audio - Neutrik Cat5e Stage Lead
Technical Docs (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £19.75 (£23.70) | ( ) |
5+ | £18.42 (£22.10) | ( ) |
Pricing is unavailable. Please contact customer services.