You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3-Pole XLR Female to RJ45 Female Adaptor - DMX512 Cabling Only -
FLA39
- Manufacturer:
- DAP AUDIO DAP AUDIO
- Manufacturer Part No:
- FLA39
- Order Code:
- AV24677
- Product Range
- Dap Audio - FLAxx Series
- Also Known As:
- GTIN UPC EAN: 8717748312303
- Catalogue page:
- CPCC/87
Product Range Selector (Dap Audio - FLAxx Series)
See all from this product rangeProduct Overview
- For use with DMX512 cabling only
- Not suitable for DMX-over-Ethernet cabling
Product Information
- :
- XLR
- :
- 3Ways
- :
- Receptacle
- :
- RJ45
- :
- -
- :
- Receptacle
- :
- Dap Audio - FLAxx Series
Technical Docs (1)
Also Known As
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £7.77 (£9.32) | ( ) |
5+ | £7.25 (£8.70) | ( ) |
Pricing is unavailable. Please contact customer services.