You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60's Style Retro Microphone -
VM-60
- Manufacturer:
- DAP AUDIO DAP AUDIO
- Manufacturer Part No:
- VM-60
- Order Code:
- MP34955
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8717748265159
Product Overview
- Dynamic, moving coil cardioid microphone
- No power supply required
- On/off switch
- Supplied in a carrying case
- Dimensions (HxWxD): 190x75x75mm
- Weight: 1kg
Product Information
- :
- Cardioid
- :
- 300ohm
- :
- 40Hz
- :
- 18kHz
- :
- -52dB
- :
- 3 Way XLR
- :
- -
- :
- -
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 15/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £59.32 (£71.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.