You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6" Ceiling Mount Loudspeaker with Back Can, 15W, 100V -
DECO-6TB
New- Manufacturer:
- DAS DAS
- Manufacturer Part No:
- DECO-6TB
- Order Code:
- LS06459
- Product Range
- Das Audio - Deco Series
- Technical Datasheet:
- DECO-6TB Datasheet
Product Range Selector (Das Audio - Deco Series)
See all from this product rangeProduct Overview
- 6" Ceiling mount loudspeaker with backcan
- 60Hz to 20kHz bandwidth
- Multi-tap 70V/100V transformer
- Easy mounting system with built-in tabs
- Frameless grille design with black option
- Nominal impedance: 8 Ohm
- Conical Coverage: 95°
- Transformer Taps 70V: Tap 0: Low Z. Tap1: 2.5W. Tap 2: 5W. Tap 3: 7.5W
- Transformer Taps 100V: Tap 0: Low Z. Tap 1: 5W. Tap 2: 10W. Tap 3: 15W
- RMS Power Handling: 40W
- Peak Power Handling: 160W
- On-axis Sensitivity 1W/1 m: 90dB SPL
- Maximum Peak SPL at 1m: 112dB
- Audio Input and Output Connectors: Spring terminals
- Cut out diameter: 250mm
- Dimensions ( H x W x D ): 275mm x 275mm x 185mm
- Weight: 1.9kg
- Supplied in single units
Product Information
- :
- 70V: Tap 0: Low Z. Tap1: 2.5W. Tap2: 5W. Tap 3: 7.5W and 100V: Tap 0: Low Z. Tap 1: 5W. Tap 2: 10W. Tap 3: 15W
- :
- 60Hz
- :
- 20kHz
- :
- 310mm
- :
- 300mm
- :
- 450mm
- :
- Das Audio - Deco Series
Technical Documents (1)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 1
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £117.80 (£141.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.