You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15mm x 9mm x 1m Climaflex Polyethylene Pipe Insulation -
PF15091C
- Manufacturer:
- DAVANT DAVANT
- Manufacturer Part No:
- PF15091C
- Order Code:
- SI19782
- Product Range
- Davant - Climaflex Pipe Insulation
Product Range Selector (Davant - Climaflex Pipe Insulation)
See all from this product rangeProduct Overview
- A flexible pipe insulation manufactured by extrusion of expanded polyethylene material
- Polyethylene Pipe Insulation (Class E Fire Rating Combustible Material)
- Totally CFC & HCFC Free
- BSI Approved Product: Exceeds the requirements of BS 7523:1991
- Ideal for thermal insulation of pipe work in domestic solutions
- Hygienic Product: Rot-proof; odourless and non-hydroscopic. Will not sustain vermin and will not encourage growth of fungi or mould
- Chemically neutral
- Satisfies Building Regulations Section L1
- Conforms to the requirements of BSEN806 & BS 8558:2011
- Main Density: 35kg/m3
- Temperature Range: -50°C to + 95°C
- Pipe Size: 15mm
- Wall Thickness: 9mm
- Length: 1m
Product Information
- :
- 1m
- :
- PE (Polyethylene)
- :
- -
- :
- Grey
- :
- 35mm
- :
- -50°C
- :
- +95°C
- :
- Davant - Climaflex Pipe Insulation
Technical Documents (0)
422 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.69 (£0.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.