You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stereo 2-Way/Mono 3-Way Crossover with XLR In/Outs -
223XS
- Manufacturer:
- DBX DBX
- Manufacturer Part No:
- 223XS
- Order Code:
- DP32496
- Also Known As:
- GTIN UPC EAN: 0691991401275
Product Overview
- Mode switch for stereo 2 way or mono 3 way operation
- Low frequency summed (subwoofer) output
- x10 range switch on both channels
- 40Hz high pass (low cut) filter both channels
- Phase reverse switch on all outputs
- Individual level controls on all outputs
- 24dB per octave Linkwitz-Riley filters (the professional standard)
- Stereo/mono status LEDs indicate the selected mode
- XLR balanced in's and out's
Product Information
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £182.01 (£218.41) | ( ) |
2+ | £162.52 (£195.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.