You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CT2 Cable Tester -
CT2
Product Overview
- 6-position rotary selector with individual LED’s for up to 5 pins plus internal battery life check
- Banana connector continuity tester with beeper and LED indicator
- Super-rugged construction for durability and longer life
- (2) speaker twist connectors for testing of 4 pin to pin connections
- (2) XLR connectors (1 x male, 1 xfemale) for testing of 3 pin to pin connections
- (2) RCA phono connectors for testing of 2 pin to pin connections
- (2) BNC connectors for testing of 2 pin to pin connections
- (2) MIDI (5-pin DIN) connectors for testing of 5 pin to pin connections
- (2) DMX (5-pin) connectors for testing of 5 pin to pin connections
- 2 x 1/4” TRS connectors, 2 x banana connectors
Product Information
- :
- Network Cable Tester
- :
- -
- :
- 140mm
- :
- 89mm
- :
- 37mm
- :
- -
Technical Documents (1)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £41.33 (£49.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.