You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ant Killer Plus Spray, 750ml -
20300503
- Manufacturer:
- DEADFAST DEADFAST
- Manufacturer Part No:
- 20300503
- Order Code:
- SI19494
- Also Known As:
- GTIN UPC EAN: 5023377009358
Product Overview
- Ready to use spray
- Micro capsules provide slow release action
- Ants will carry poison to the nest
- Kills on contact
- Three months long-lasting effect
- Also kills cockroaches
Product Information
- :
- Insect Killer
- :
- Spray Bottle
- :
- -
Technical Documents (1)
Also Known As
31 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.31 (£5.17) | ( ) |
5+ | £3.87 (£4.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.