You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OxyBAC Antimicrobial Rich-Cream Foam Hand Wash Cleaner Refill Pack, 1L -
OXY1L
- Manufacturer:
- SC JOHNSON PROFESSIONAL SC JOHNSON PROFESSIONAL
- Manufacturer Part No:
- OXY1L
- Order Code:
- SI16739
- Also Known As:
- GTIN UPC EAN: 5010424040815
- Technical Datasheet:
- OXY1L Datasheet
Product Range Selector (Deb Skin Care by SC Johnson Professional)
See all from this product rangeProduct Overview
- Provides broad spectrum antimicrobial activity killing up to 99.999% of many common bacteria and 99.99% of many common yeast and viruses when used as directed
- Passes EN1499 in 30 seconds with 1.5ml of product. This is the European standard in vivo bactericidal test for hand wash disinfectants and antiseptics
- Skin Hypoallergenic - Dermatologist tested to verify and confirm this product has very low allergenic potential
- Rich-Cream Foam - Excellent skin feel properties both during and after use
- Suitable for food facilities - Has been independently evaluated and trace amounts of the product are not expected to cause any adverse toxicological effects
- Food handlers should use product only in accordance with label instructions and product should not come directly into contact with food or items containing food
- Certified by HACCP International
- Suitable for healthcare workers - Meets all biocidal requirements to be used in a healthcare environment
- Specifically formulated to provide an effective physical cleaning action for use in all food industry environments where greasy hands are encountered
- Convenient, quick and easy - Dispenses foam on the hands which is instantly ready for washing and quick & easy rinsing from hands and sinks
- Contains skin conditioners - Helps to prevent drying and leave the skin feeling smooth after use
- Highly economical, only two doses required to provide effective hand cleansing. Provides over 30% more washes and uses 36% less product compared to lotion soap
- Reduces water consumption - Can save up to 45% on water consumption compared to lotion soaps
- The cartridge and patented foam pump are ultrasonically sealed during the manufacturing process to prevent air ingress into the cartridge during normal use
Footnotes
Product Information
- :
- Hand Sanitiser
- :
- Cartridge
- :
- 1l
- :
- -
- :
- Deb Skin Care by SC Johnson Professional
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.06 (£20.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.