You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Double Pole Switch, 2 Gang, 45A, Satin Chrome - 

VPSC502WH

VPSC502WH - Double Pole Switch, 2 Gang, 45A, Satin Chrome

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DECO DECO
Manufacturer Part No:
VPSC502WH
Order Code:
PL17341
Product Range
Click - Deco Series
Also Known As:
GTIN UPC EAN: 5055287019172
Technical Datasheet:
VPSC502WH   Datasheet
See all Technical Docs

Product Range Selector (Click - Deco Series)

See all from this product range

Product Overview

2-gang, double-pole plate switch
  • Victorian style with satin chrome finish
  • White insert
  • 250V, 45A rated
  • Min. back box depth: 35mm
  • Dimensions (WxHxD): 88x146x8mm

Product Information


:
Satin Chrome

:
Click - Deco Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055287019172

6 In stock Need more?

???PF_PDP_RSP_SUP???

£13.50 ( £16.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.50 (£16.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £12.80 (£15.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --