You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switched Sockets with 2x USB A Sockets, 2 Gang, Double Pole, 13A, Satin Chrome -
VPSC580WH
- Manufacturer:
- DECO DECO
- Manufacturer Part No:
- VPSC580WH
- Order Code:
- PL17349
- Product Range
- Click - Deco Series
- Also Known As:
- GTIN UPC EAN: 5060022007352
Product Range Selector (Click - Deco Series)
See all from this product rangeProduct Overview
- Victorian style with satin chrome finish
- White inserts
- 250V, 13A rated
- USB-A socket 5V, 2.1A rated
- Min. back box depth: 25mm
- Dimensions (WxHxD): 146x88x8mm
Product Information
- :
- Satin Chrome
- :
- Click - Deco Series
Technical Documents (0)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.50 (£30.60) | ( ) |
5+ | £24.50 (£29.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.