You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electromagnetic Door Lock - Architectural for Door Opening IN -
AMH590/ZA
- Manufacturer:
- DEEDLOCK DEEDLOCK
- Manufacturer Part No:
- AMH590/ZA
- Order Code:
- SR11297
- Technical Datasheet:
- AMH590/ZA Datasheet
Product Range Selector (Deedlock Electromagnetic Door Locks)
See all from this product rangeProduct Overview
- Low maintenance with no moving parts
- Simple and quick installation with surface mounted and morticed options (see manual) suitable for timber or metal doors
- Slimline profile for neat installation
- Architectural Z and L brackets (for door opening in)
- Holding force up to 600 lbs per door leaf
- Dual voltage 12V or 24V DC selectable
- Satin anodised aluminium finish
- Safety bolts prevent detachment from bracket
Applications
Commercial, Business, Office, Security
Footnotes
Product Information
- :
- Door Lock
- :
- Deedlock Electromagnetic Door Locks
Technical Documents (1)
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £37.87 (£45.44) | ( ) |
3+ | £36.36 (£43.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.