You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

14m 32A 110V Extension Lead, 4mm Cable - 

E85240

E85240 - 14m 32A 110V Extension Lead, 4mm Cable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
E85240
Order Code:
PL14344
Product Range
-

Product Overview

Professional extension lead made with high quality components and Defender BS EN 60309 plugs and sockets.
  • 14m Extension cable
  • Rated at 110V, 32A
  • Colour: Yellow

Product Information


:
IEC 60309-2 Plug to IEC 60309-2 Socket

:
IEC 60309-2, Plug, 32A

:
14m

:
IEC 60309-2, Socket, 32A

:
32A

:
110VAC

:
Yellow

:
-

:
46ft

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£44.95 ( £53.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £44.95 (£53.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £43.98 (£52.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --