You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2MP 3.6mm HD Outdoor Fixed Dome CCTV Security Camera - 25m IR, White - 

DEF1 2MP WHT

DEF1 2MP WHT - 2MP 3.6mm HD Outdoor Fixed Dome CCTV Security Camera - 25m IR, White
DEF1 2MP WHT - 2MP 3.6mm HD Outdoor Fixed Dome CCTV Security Camera - 25m IR, White
DEF1 2MP WHT - 2MP 3.6mm HD Outdoor Fixed Dome CCTV Security Camera - 25m IR, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DEF1 2MP WHT
Order Code:
SR12037
Product Range
Defender - Outdoor HD Cameras

Product Range Selector (Defender - Outdoor HD Cameras)

See all from this product range

Product Overview

The DEF1 2MP Outdoor IR Fixed Dome HD Camera offers superior image quality with its 2MP CMOS sensor, making it perfect for outdoor surveillance. With its 3.6mm board lens and an IR range of 25m, it captures clear images even in low-light conditions, ensuring 24/7 security. Its IP67 rating guarantees resistance to water and dust, making it durable under various weather conditions. This camera is equipped with auto gain control and an auto electronic shutter for enhanced picture clarity, even in fluctuating lighting environments. Compact and lightweight, it’s easy to install and integrates seamlessly into existing security systems.
  • 2MP CMOS Sensor: Provides crisp, high-definition video footage with superior detail
  • 3.6mm Board Lens: Offers a wide field of view, perfect for general outdoor surveillance
  • 25m IR Range: Ensures clear nighttime visibility up to 25 meters, making it ideal for 24-hour monitoring
  • IP67 Rated: Fully weatherproof, allowing it to withstand tough outdoor conditions such as rain, dust, and extreme temperatures
  • Auto Gain Control & Electronic Shutter: Adjusts automatically to changes in lighting, delivering consistently clear images
  • Compact Design: Lightweight and easy to install, fitting into tight spaces without sacrificing performance

Product Information


:
1/3 "

:
2MP

:
12V

:
0.01lx

:
3.6mm

:
25m

:
Defender - Outdoor HD Cameras

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

47 In stock Need more?

???PF_PDP_RSP_SUP???

£16.92 ( £20.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.92 (£20.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £15.62 (£18.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --