You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2MP 6mm HD Outdoor Fixed Dome CCTV Security Camera - 25m IR, White -
DEF2 2MP WHT
New- Manufacturer:
- DEFENDER SECURITY DEFENDER SECURITY
- Manufacturer Part No:
- DEF2 2MP WHT
- Order Code:
- SR12039
- Product Range
- Defender - Outdoor HD Cameras
Product Range Selector (Defender - Outdoor HD Cameras)
See all from this product rangeProduct Overview
- 2MP CMOS Sensor: Captures high-quality footage with excellent clarity and detail for more accurate surveillance
- 6mm Board Lens: Provides a narrower field of view for focused monitoring of specific areas
- 25m IR Range: Infrared capabilities allow for effective monitoring in complete darkness up to 25 meters away
- IP67 Rated: Robust against water and dust ingress, ensuring reliable operation in harsh environments.
- Advanced Image Settings: Automatic white balance and day/night gain control allow you to fine-tune the image quality for varying lighting conditions
- Sturdy Build: It is designed for demanding outdoor applications where durability is key
Product Information
- :
- 1/3 "
- :
- 2MP
- :
- 12V
- :
- 0.01lx
- :
- 6mm
- :
- 25m
- :
- Defender - Outdoor HD Cameras
Technical Documents (1)
64 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.03 (£34.84) | ( ) |
3+ | £26.80 (£32.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.