You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5MP 3.6mm HD Outdoor Fixed Full Colour Dome CCTV Security Camera - 25m IR, White -
DEF3 5MP WHT
New- Manufacturer:
- DEFENDER SECURITY DEFENDER SECURITY
- Manufacturer Part No:
- DEF3 5MP WHT
- Order Code:
- SR12041
- Product Range
- Defender - Outdoor HD Cameras
Product Range Selector (Defender - Outdoor HD Cameras)
See all from this product rangeProduct Overview
- 5MP Full Colour Sensor: Captures clear, high-resolution images with vibrant color even in low-light conditions
- 3.6mm Board Lens: Offers a balanced field of view for versatile surveillance coverage
- 25m IR Range: Ensures excellent night vision, providing color images in low-light environments and clear black-and-white footage in complete darkness
- IP67 Rated: Durable and weatherproof, designed to perform in harsh outdoor conditions, including rain and dust
- Auto Gain Control & Electronic Shutter: Automatically adjusts for changes in light, ensuring high-quality images at all times
- Compact, Lightweight Design: Easy to install and integrates smoothly into any security system setup
Product Information
- :
- 1/3 "
- :
- 2MP
- :
- 12V
- :
- 0.03lx
- :
- CMOS
- :
- 25m
- :
- Defender - Outdoor HD Cameras
Technical Documents (1)
58 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.26 (£23.11) | ( ) |
3+ | £17.69 (£21.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.