You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8MP/4K Lite 3.6mm HD Outdoor Fixed Full Colour Dome CCTV Security Camera - 25m IR, White - 

DEF4 8MP WHT

DEF4 8MP WHT - 8MP/4K Lite 3.6mm HD Outdoor Fixed Full Colour Dome CCTV Security Camera - 25m IR, White
DEF4 8MP WHT - 8MP/4K Lite 3.6mm HD Outdoor Fixed Full Colour Dome CCTV Security Camera - 25m IR, White
DEF4 8MP WHT - 8MP/4K Lite 3.6mm HD Outdoor Fixed Full Colour Dome CCTV Security Camera - 25m IR, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DEF4 8MP WHT
Order Code:
SR12043
Product Range
Defender - Outdoor HD Cameras

Product Range Selector (Defender - Outdoor HD Cameras)

See all from this product range

Product Overview

The DEF4 8MP/4K Lite Full Colour Dome HD Camera brings ultra-high-definition surveillance to your security system. With a resolution of up to 8MP, this camera captures every detail in stunning 4K clarity. It comes with a 3.6mm board lens, providing excellent field coverage and sharp, color-rich footage even in low-light conditions. The DEF4’s advanced image enhancement features, such as brightness and exposure control, allow for fine-tuning, ensuring perfect image quality at all times. Its rugged IP67-rated design ensures reliable outdoor performance, while the 25m IR range extends its night vision capabilities, making it ideal for both residential and commercial applications.
  • 8MP/4K Full Colour Sensor: Delivers 4K resolution for detailed surveillance footage, ideal for capturing fine details like facial features or license plates
  • 3.6mm Board Lens: Offers a wide coverage area with high clarity, making it suitable for both broad and focused surveillance needs
  • 25m IR Range: Provides color imaging in low-light environments and ensures clear vision at night for effective 24-hour monitoring
  • IP67 Rated: Built to endure extreme weather, including heavy rain and dust, ensuring long-term outdoor reliability
  • Advanced Image Enhancement: Features options for brightness, exposure, contrast, and more, allowing fine-tuning of image quality
  • 4K Performance: Ensures crystal-clear recording, making it perfect for high-security environments that require detailed image quality

Product Information


:
1/2.5 "

:
5MP

:
12V

:
0.01lx

:
CMOS

:
25m

:
Defender - Outdoor HD Cameras

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

58 In stock

36 more will be available week commencing 16/03/26

Reserving future stock

???PF_PDP_RSP_SUP???

£22.38 ( £26.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £22.38 (£26.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £20.81 (£24.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --