You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BNC to HDMI Video Converter - CVBS, TVI, CVI, AHD -
DFR-HDC1
- Manufacturer:
- DEFENDER SECURITY DEFENDER SECURITY
- Manufacturer Part No:
- DFR-HDC1
- Order Code:
- SR10891
- Product Range
- -
- Technical Datasheet:
- DFR-HDC1 Datasheet
Product Overview
- Inputs: BNC - CVI / TVI / AHD / CVBS
- Outputs: HDMI (1080p, 60Fps), BNC Thru (CVI / TVI / AHD / CVBS)
- Switchable impedance - 75 ohm to HI-Z (for DVR output connected / disconnected)
- For cable connections up to 700m
- Auto-recognition of input resolution: 1Mp (720p), 2Mp (1080p), 3Mp, 4Mp, 5Mp (2k) , 8Mp (4k)
- With external power supply
- Connectivity and power indicator lights
- Dimension (HxWxD): 25x95x108mm
- Weight: 180 g
Applications
Audio Visual, Broadcast, Building & Site Monitoring, Business, Commercial, Installations, Public, Security
Product Information
Technical Documents (2)
651 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £53.59 (£64.31) | ( ) |
2+ | £51.97 (£62.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.