You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
21.5" 1080P LED CCTV Monitor, 16:9 HDMI/BNC -
DFR-MN-215HD
- Manufacturer:
- DEFENDER SECURITY DEFENDER SECURITY
- Manufacturer Part No:
- DFR-MN-215HD
- Order Code:
- SR10892
- Product Range
- DEFENDER - LED CCTV Monitors
Product Range Selector (DEFENDER - LED CCTV Monitors)
See all from this product rangeProduct Overview
- LED display 21.5" - 1920x1080p
- Contrast ratio: 1000:1
- Aspect ratio: 16:9
- Colours: 16.7mln
- MTFB : 50.000 hours
- Supported formats: 5Mp TVI, 4Mp CVI, 5Mp AHD
- Inputs: 2x HD analogue BNC (CVBS, AHD, TVI, CVI), 1x HDMI
- Outputs: 1x HD analogue BNC
- VESA mounting: 100x100mm
- Dimensions (HxWxD): 370x548x110mm
- Weight: 3.8kg
Applications
Audio Visual, Business, Commercial, Installations, Security, Theft Prevention and Traceability
Contents
LED Monitor, power lead, adaptor, stand, HDMI lead, user guide
Product Information
- :
- 21.5"
- :
- DEFENDER - LED CCTV Monitors
- :
- UK Type G
Technical Documents (1)
349 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £125.88 (£151.06) | ( ) |
2+ | £122.76 (£147.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.