You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CCTV HD Video Baluns, Pack of 2 -
DFR05
- Manufacturer:
- DEFENDER SECURITY DEFENDER SECURITY
- Manufacturer Part No:
- DFR05
- Order Code:
- SR10090
- Product Range
- Defender Security - CCTV Accessories
- Also Known As:
- GTIN UPC EAN: 5051259200388
- Catalogue page:
- CPCC/1127
Product Range Selector (Defender Security - CCTV Accessories)
See all from this product rangeProduct Overview
- Single-channel, passive video baluns
- Compatible with all HD CVI, TVI and AHD cameras
- Compact size and simple to install
- For use up to 250 - 450m depending on format used
- Male BNC to press-fit terminal block connectors
- NTSC, PAL and SECAM video formats
- No power required
- 60dB Crosstalk and noise immunity
- Supplied in pairs
Product Information
- :
- HD Video Balun
- :
- HD Video Cameras
- :
- Defender Security - CCTV Accessories
Technical Docs (1)
Also Known As
165 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/04/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
Quantity | Price | Your Price |
---|---|---|
1+ | £4.29 (£5.15) | ( ) |
3+ | £4.20 (£5.04) | ( ) |
10+ | £4.10 (£4.92) | ( ) |
Pricing is unavailable. Please contact customer services.