You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Double Pole Switch, 1 Gang, 50A, Black - 

SFBK200BK

SFBK200BK - Double Pole Switch, 1 Gang, 50A, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SFBK200BK
Order Code:
PL17447
Product Range
Click - Definity Complete Series
Also Known As:
GTIN UPC EAN: 5056313101861
Technical Datasheet:
SFBK200BK   Datasheet
See all Technical Docs

Product Range Selector (Click - Definity Complete Series)

See all from this product range

Product Overview

1-gang, double-pole plate switch
  • Black polycarbonate finish
  • 250V, 50A rated
  • Min. back box depth: 47mm
  • Dimensions (WxHxD): 86x86x4mm

Product Information


:
Black Moulded

:
Click - Definity Complete Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5056313101861

3 In stock Need more?

???PF_PDP_RSP_SUP???

£7.85 ( £9.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.85 (£9.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £7.40 (£8.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --